Print Page
Image is for illustrative purposes only. Please refer to product description.
536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.610 |
10+ | $6.580 |
25+ | $5.750 |
50+ | $5.280 |
100+ | $4.820 |
250+ | $4.360 |
500+ | $4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4857-2YCPZ-R7
Newark Part No.80AK4532
No. of Channels2Channels
Gain Bandwidth Product850MHz
Slew Rate Typ2.8kV/µs
Supply Voltage Range4.5V to 10.5V
Supply Voltage Range4.5V to 10.5V
IC Case / PackageLFCSP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth850MHz
No. of Amplifiers2 Amplifier
Slew Rate2.8kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.8kV/µs
Supply Voltage Range
4.5V to 10.5V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
850MHz
Slew Rate
2.8kV/µs
Gain Bandwidth Product
850MHz
Supply Voltage Range
4.5V to 10.5V
IC Case / Package
LFCSP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability