Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.680 |
10+ | $13.910 |
25+ | $12.690 |
50+ | $11.470 |
100+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-2TRMZ-EP
Newark Part No.25AM8925
No. of Channels2Channels
Gain Bandwidth Product90MHz
Slew Rate Typ120V/µs
Supply Voltage Range3V to 10V
Supply Voltage Range3V to 10V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage28µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
120V/µs
Supply Voltage Range
3V to 10V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
90MHz
Supply Voltage Range
3V to 10V
IC Case / Package
MSOP
Amplifier Type
Voltage Feedback
Input Offset Voltage
28µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability