Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4938-1ACPZ-R7
Newark Part No.
Re-Reel80AK8622
Cut Tape80AK8622
Your Part Number
528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $9.050 |
| 25+ | $8.410 |
| 50+ | $8.130 |
| 100+ | $7.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4938-1ACPZ-R7
Newark Part No.
Re-Reel80AK8622
Cut Tape80AK8622
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product1GHz
Slew Rate Typ4.7kV/µs
Supply Voltage Range4.5V to 11V, 5V to ± 5V
Supply Voltage Range4.5V to 11V, 5V to ± 5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-13µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth1GHz
Slew Rate4.7kV/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
1GHz
Supply Voltage Range
4.5V to 11V, 5V to ± 5V
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
4.7kV/µs
No. of Channels
1Channels
Slew Rate Typ
4.7kV/µs
Supply Voltage Range
4.5V to 11V, 5V to ± 5V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-13µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
1GHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability