Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4941-1YCPZ-R7
Newark Part No.
Re-Reel80AK8624
Cut Tape80AK8624
Your Part Number
681 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $6.330 |
| 25+ | $5.530 |
| 50+ | $5.080 |
| 100+ | $4.630 |
| 250+ | $4.240 |
| 500+ | $4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4941-1YCPZ-R7
Newark Part No.
Re-Reel80AK8624
Cut Tape80AK8624
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product-
Slew Rate Typ26V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth32MHz
Slew Rate26V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
-
Supply Voltage Range
2.7V to 12V
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
26V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
26V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
32MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability