Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.960 |
5+ | $23.210 |
10+ | $19.440 |
25+ | $17.480 |
50+ | $17.190 |
100+ | $16.880 |
357+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADBMS6830BCSWZ
Newark Part No.94AK2119
Battery TypeMulti-Chemistry
InterfacesisoSPI
No. of Cells16Cells
Supply Voltage Min11V
Supply Voltage Max85V
IC Case / Package-
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Mounting-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
16Cells
Supply Voltage Max
85V
No. of Pins
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
isoSPI
Supply Voltage Min
11V
IC Case / Package
-
Operating Temperature Min
-40°C
IC Mounting
-
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability