Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.650 |
| 8+ | $214.650 |
| 12+ | $212.670 |
Price for:Each
Minimum: 1
Multiple: 1
$216.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4382ABCCZ
Newark Part No.06AM9631
Frequency21GHz
PLL TypeMicrowave Wideband Synthesizer
No. of Pins48Pins
PLL Case StyleLGA-EP
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Frequency
21GHz
No. of Pins
48Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
PLL Type
Microwave Wideband Synthesizer
PLL Case Style
LGA-EP
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability