Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $238.280 |
5+ | $234.740 |
10+ | $231.310 |
25+ | $217.430 |
Price for:Each
Minimum: 1
Multiple: 1
$238.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4382BCCZ
Newark Part No.29AM5432
Frequency22GHz
PLL TypeMicrowave Wideband Synthesizer
No. of Pins48Pins
PLL Case StyleLGA-EP
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Frequency
22GHz
No. of Pins
48Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
PLL Type
Microwave Wideband Synthesizer
PLL Case Style
LGA-EP
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability