New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADFS7124-8BBCPZ

                      ADC, 24BIT, 19.2KSPS, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES ADFS7124-8BBCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADFS7124-8BBCPZ
                      Newark Part No.83AK8078
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      94 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.540
                      5+$20.660
                      10+$17.790
                      25+$16.300
                      50+$14.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADFS7124-8BBCPZ
                      Newark Part No.83AK8078
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      Resolution (Bits)24bit
                      Sampling Rate19.2kSPS
                      Input Channel TypeDifferential, Pseudo Differential, Single Ended
                      Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
                      Supply Voltage TypeSingle, Dual (+/-)
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleLFCSP-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Pseudo Differential, Single Ended

                      Supply Voltage Type

                      Single, Dual (+/-)

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Sampling Rate

                      19.2kSPS

                      Data Interface

                      3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Octal 24-Bit Sigma-Delta ADCs

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.