Print Page
Image is for illustrative purposes only. Please refer to product description.
1,788 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $2.330 |
25+ | $2.080 |
50+ | $1.940 |
100+ | $1.810 |
250+ | $1.670 |
500+ | $1.630 |
1000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG3233BRJZ-REEL7
Newark Part No.80AK8631
No. of Inputs2Inputs
Output Current25mA
Propagation Delay3.5ns
No. of Pins8Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
3.5ns
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
25mA
No. of Pins
8Pins
Logic Case Style
SOT-23
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability