Print Page
Image is for illustrative purposes only. Please refer to product description.
539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
10+ | $3.870 |
25+ | $3.660 |
50+ | $3.520 |
100+ | $3.370 |
250+ | $3.210 |
500+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG918BCPZ-REEL7
Newark Part No.85AK2107
Frequency Min-
Frequency Max4GHz
RF IC Case StyleLFCSP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RF IC Case Style
LFCSP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
4GHz
No. of Pins
8Pins
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability