Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $7.040 |
| 25+ | $6.160 |
| 50+ | $5.680 |
| 100+ | $5.190 |
| 250+ | $4.950 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIN1101CCPZ
Newark Part No.27AM3174
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3cg-2019
Supply Voltage Min1.71V
Supply Voltage Max3.46V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
1.71V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
Supported Standards
IEEE 802.3cg-2019
Supply Voltage Max
3.46V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability