New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Gyroscopes
                      Print Page

                      ADIS16265BCCZ

                      MEMS Gyroscope, Yaw, ± 80°/s, ± 160°/s, ± 320°/s, 4.75 V, 5.25 V, LGA, 20 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADIS16265BCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16265BCCZ
                      Newark Part No.60AK5034
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$193.670
                      5+$182.940
                      10+$175.880
                      25+$172.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $193.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16265BCCZ
                      Newark Part No.60AK5034
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisYaw
                      Sensing Range± 80°/s, ± 160°/s, ± 320°/s
                      Full Scale Rate Range± 80°/s, ± 160°/s, ± 320°/s
                      Full Scale Rate Range0
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageLGA
                      No. of Pins20Pins
                      Sensor Case StyleLGA
                      Output InterfaceSPI
                      Sensitivity Typ0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADIS16265 is a programmable digital gyroscope that combine industry-leading MEMS and signal processing technology in a single compact package. It provides accuracy performance that would require full motion calibration with any other MEMS gyroscope in their class. When power is applied, this device automatically starts up and begin sampling sensor data, without requiring configuration commands from a system processor. An addressable register structure and a common serial peripheral interface (SPI) provide simple access to sensor data and configuration settings. Many digital processor platforms support the SPI with simple firmware level instructions. It provides several programmable features for in-system optimization. It is used ion application such as platform control and stabilization, navigation, medical instrumentation, robotics etc.

                      • Yaw rate gyroscope with range scaling is ±80°/sec, ±160°/sec, and ±320°/sec settings
                      • Single-supply operation is 4.75V to 5.25V
                      • Start-up time is 165ms typ, sleep mode recovery time is 2.5ms typ, 3.3V compatible digital lines
                      • Factory-calibrated sensitivity and bias, SPI-compatible serial interface
                      • Relative angle displacement output, embedded temperature sensor
                      • Programmable operation and control, automatic and manual bias correction controls
                      • Sensor bandwidth selection is 50Hz/330Hz, bartlett window FIR filter length, number of taps
                      • Digital I/O: data ready, alarm indicator, general-purpose alarms for condition monitoring
                      • Sleep mode for power management, DAC output voltage, single-command self-test
                      • Operating temperature is -40°C to +105°C, package style is 20-lead LGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      Yaw

                      Full Scale Rate Range

                      ± 80°/s, ± 160°/s, ± 320°/s

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Sensitivity Typ

                      0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Range

                      ± 80°/s, ± 160°/s, ± 320°/s

                      Full Scale Rate Range

                      0

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      20Pins

                      Output Interface

                      SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.