Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $4.780 |
25+ | $4.530 |
50+ | $4.340 |
100+ | $4.150 |
250+ | $3.870 |
500+ | $3.630 |
1000+ | $3.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5535ARKZ-R7
Newark Part No.80AK4539
Frequency Min20MHz
Frequency Max1GHz
Gain14.9dB
Noise Figure Typ3.3dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
20MHz
Gain
14.9dB
RF IC Case Style
SOT-89
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
3.3dB
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability