Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 10+ | $14.140 |
| 25+ | $12.970 |
| 50+ | $12.910 |
| 100+ | $12.870 |
| 250+ | $12.820 |
| 500+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6337ACRZC
Newark Part No.86AK2881
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
IC Case / PackageLFCSP-RT-EP
No. of Pins32Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4.75V to 5.25V
IC Case / Package
LFCSP-RT-EP
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Gain Bandwidth Product
-
Operating Temperature Max
105°C
Supply Voltage Range
4.75V to 5.25V
No. of Pins
32Pins
IC Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability