Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.970 |
| 5+ | $147.900 |
| 10+ | $143.630 |
| 25+ | $141.500 |
| 50+ | $139.440 |
| 100+ | $131.070 |
Price for:Each
Minimum: 1
Multiple: 1
$151.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8109ACPZN
Newark Part No.30AM0222
Frequency Min1GHz
Frequency Max20GHz
Gain15dB
Noise Figure Typ4.5dB
RF IC Case StyleLFCSP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
1GHz
Gain
15dB
RF IC Case Style
LFCSP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
20GHz
Noise Figure Typ
4.5dB
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability