Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $4.180 |
10+ | $2.700 |
25+ | $2.300 |
50+ | $2.080 |
100+ | $1.860 |
250+ | $1.650 |
500+ | $1.520 |
1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM6328-22ARTZ-R7
Newark Part No.02AM0850
Reset Threshold Voltage – Min2.167V
Reset Threshold Voltage Min2.167V
Reset Threshold Voltage – Max2.233V
Reset Threshold Voltage Max2.233V
Reset Threshold Voltage - Nom2.2V
Reset Threshold Voltage Nom2.2V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeOpen-Drain
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time100ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
2.167V
Reset Threshold Voltage – Max
2.233V
Reset Threshold Voltage - Nom
2.2V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage Min
2.167V
Reset Threshold Voltage Max
2.233V
Reset Threshold Voltage Nom
2.2V
Supply Voltage Min
1V
Reset Output Type
Open-Drain
No. of Pins
3Pins
Delay Time
100ms
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability