
Need more?
| Quantity | Price |
|---|---|
| 1+ | $214.380 |
| 5+ | $201.940 |
| 10+ | $189.510 |
| 25+ | $180.910 |
Product Information
Product Overview
ADMV1013 is a wideband, microwave upconverter optimized for point to point microwave radio designs operating in the 24GHz to 44GHz radio frequency (RF) range. The upconverter offers two modes of frequency translation. The device is capable of direct conversion to RF from baseband in-phase quadrature (I/Q) input signals, as well as single-sideband (SSB) upconversion from complex intermediate frequency (IF) inputs. The baseband I/Q input path can be disabled and modulated complex IF signals, anywhere from 0.8GHz to 6GHz, can be inserted in the IF path and upconverted to 24GHz to 44GHz while suppressing the unwanted sideband by typically better than 26dBc. The serial port interface (SPI) allows adjustment of the quadrature phase and mixer gate voltage to allow optimum sideband suppression and local oscillator (LO) nulling. It is used in application such as point to point microwave radios, radar, electronic warfare systems, instrumentation, automatic test equipment (ATE) etc.
- Direct conversion from baseband I/Q to RF, single-sideband upconversion from real IF
- LO input frequency range is 5.4GHz to 10.25GHz
- LO quadrupler for upto 41GHz, matched 50 ohm single-ended RF output and IF inputs
- Option between matched 100 ohm balanced or 50 ohm single ended LO inputs
- 100 ohm balanced baseband inputs, variable attenuator for transceiver power control
- Sideband suppression and carrier feedthrough optimization
- Programmable via 4-wire SPI interface
- Operating temperature is -40°C to +85°C
- Package style is 40-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (04-Feb-2026)
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
