Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.910 |
| 5+ | $182.830 |
| 10+ | $173.750 |
Price for:Each
Minimum: 1
Multiple: 1
$191.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1555ACCZ
Newark Part No.22AM0937
Frequency Min18GHz
Frequency Max55GHz
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleLGA-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
18GHz
Supply Voltage Min
-
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
55GHz
Supply Voltage Max
-
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability