Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADMX3652Z-ML
Newark Part No.86AK4228
Product RangeDual Channel ADCs
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $824.980 |
Price for:Each
Minimum: 1
Multiple: 1
$824.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMX3652Z-ML
Newark Part No.86AK4228
Product RangeDual Channel ADCs
Resolution (Bits)-
Sampling Rate1kSPS
Input Channel Type-
Data InterfaceUART
Supply Voltage Type-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleModule
No. of Pins10Pins
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeDual Channel ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
-
Input Channel Type
-
Supply Voltage Type
-
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
45°C
Automotive Qualification Standard
-
Sampling Rate
1kSPS
Data Interface
UART
Supply Voltage Min
4.5V
ADC / DAC Case Style
Module
Operating Temperature Min
0°C
Product Range
Dual Channel ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability