Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADN8835CP-EVALZ
Newark Part No.49AK8634
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $123.880 |
Price for:Each
Minimum: 1
Multiple: 1
$123.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN8835CP-EVALZ
Newark Part No.49AK8634
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADN8835ACPZ-R7
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEvaluation Board ADN8835ACPZ-R7
Product Range-
Product Overview
ADN8835CP-EVALZ is an ADN8835 ultra-compact, 3A Thermoelectric Cooler (TEC) controller evaluation board. The ADN8835CP-EVALZ is a configurable evaluation board designed to work with various TEC modules and thermistors. The ADN8835, which is included on the evaluation board, delivers and controls bidirectional current through a TEC controller using two pairs of the complementary integrated MOSFETs in an H bridge configuration.
- Full featured evaluation board for the ADN8835
- 2.5V reference output and output for TEC module wires
- Input for NTC thermistor connection
- Disable jumper
- Complete TEC controller with integrated 3A TEC driver
- Operating voltage range: VIN = 2.7V to 5.5V
- TEC voltage and current operation monitoring
- Independent TEC heating and cooling current-limit settings
- Programmable maximum TEC voltage
- External synchronization from 1.85MHz to 3.25MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADN8835ACPZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADN8835ACPZ-R7
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate