Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.540 |
10+ | $10.820 |
25+ | $9.580 |
50+ | $8.890 |
100+ | $8.280 |
250+ | $8.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-4-R7
Newark Part No.93AK8262
IC TypeMicropower Management Unit
Supply Voltage60V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
No. of Pins41Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Micropower Management Unit
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
60V
No. of LDO Regulators
-
No. of Pins
41Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
LFCSP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability