Print Page
Image is for illustrative purposes only. Please refer to product description.
313 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.640 |
10+ | $9.410 |
25+ | $8.300 |
50+ | $7.680 |
100+ | $7.060 |
250+ | $6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5053ACPZ-R7
Newark Part No.80AK4561
IC TypeBuck Regulator, LDO
Supply Voltage15V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators-
No. of Regulated Outputs4
IC Case / PackageLFCSP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
4
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
LFCSP-EP
Supply Voltage
15V
No. of LDO Regulators
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability