Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $3.300 |
| 25+ | $2.830 |
| 50+ | $2.580 |
| 100+ | $2.310 |
| 250+ | $2.060 |
| 500+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP8861ACPZ-R7
Newark Part No.02AM0973
No. of Channels7Channels
Output Current Max60mA
Output Current Max60mA
Output Voltage Max-
IC Case / PackageLFCSP-EP
No. of Pins20Pins
Input Voltage Min2.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
7Channels
Output Current Max
60mA
IC Case / Package
LFCSP-EP
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Output Current Max
60mA
Output Voltage Max
-
No. of Pins
20Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability