Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.930 |
| 10+ | $239.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$258.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA7005AEHZ
Newark Part No.03AM7507
Frequency Min18GHz
Frequency Max44GHz
Gain14.5dB
Noise Figure Typ6dB
RF IC Case StyleLCC-EP
No. of Pins18Pins
Supply Voltage Min4V
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
18GHz
Gain
14.5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
44GHz
Noise Figure Typ
6dB
No. of Pins
18Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability