Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5142BCCZN-R7
Newark Part No.
Re-Reel18AM1549
Cut Tape18AM1549
Your Part Number
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $119.29 |
| 10+ | $105.04 |
| 25+ | $100.10 |
| 50+ | $97.53 |
| 100+ | $94.97 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5142BCCZN-R7
Newark Part No.
Re-Reel18AM1549
Cut Tape18AM1549
Frequency Min8GHz
Frequency Max11GHz
Frequency Response RF Min8GHz
RF IC Case StyleLGA-EP
Frequency Response RF Max11GHz
IC Case / PackageLGA-EP
Supply Voltage Min3.15V
No. of Pins20Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
8GHz
Frequency Response RF Min
8GHz
Frequency Response RF Max
11GHz
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
11GHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability