Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17,428.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17,428.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS10-V1EBZ
Newark Part No.27AM6107
Silicon ManufacturerAMD
No. of Bits-
Silicon Family NameVirtex UltraScale+
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXCVU35P-3FSHV2892E
Kit ContentsCarrier Card XCVU35P-3FSHV2892E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
Virtex UltraScale+
Core Sub-Architecture
-
Kit Contents
Carrier Card XCVU35P-3FSHV2892E
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XCVU35P-3FSHV2892E
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate