Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS9-V2EBZ
Newark Part No.49AK8933
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameKintex UltraScale+
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberXCKU15P-2FFVE1517E
Kit ContentsEvaluation Board XCKU15P-2FFVE1517E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADS9-V2EBZ is an ADS9-V2EBZ evaluation board. The ADS9-V2EBZ carrier card was developed to support the evaluation of Analog Devices high speed data converters with serial line rates up to 28Gbps. The ADS9-V2 is intended to be used only with specified Analog Devices evaluation boards. The ADS9-V2 is not intended to be used as a general purpose development platform and no support is available for standalone operation.
- One (1) FMC+ connector
- Twenty (20) 28Gbps transceivers supported by one (1) FMC+ connector
- HMC DRAM
- Simple USB 3.0 port interface
- 2 micro SD cards are included, "TRX" for ADRV9026 EVB and "HSX" for MxFE™ evaluation boards
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Kintex UltraScale+
Core Sub-Architecture
-
Kit Contents
Evaluation Board XCKU15P-2FFVE1517E
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
XCKU15P-2FFVE1517E
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate