New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSP-21371KSWZ-2B

                      Audio Processor, Floating Point, 1.14 V to 1.26 V, LQFP-EP-208

                      Date/Lot Code

                      ANALOG DEVICES ADSP-21371KSWZ-2B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21371KSWZ-2B
                      Newark Part No.60AK5644
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.440
                      5+$37.170
                      10+$33.890
                      25+$32.590
                      72+$31.280
                      108+$30.440
                      252+$29.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21371KSWZ-2B
                      Newark Part No.60AK5644
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      DSP TypeFloating Point
                      Data Bus Width64 bit
                      Data Bus Width-
                      Operating Frequency Max266MHz
                      IC Case / PackageLQFP-EP
                      No. of Pins208Pins
                      No. of MIPS-
                      InterfacesI2C, SPI, UART
                      RAM Memory Size1Mbit
                      No. of Cores1Cores
                      Program Memory Size4Mbit
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.26V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeSHARC Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADSP-21371 is a SHARC processor. It features Analog Devices’ Super Harvard Architecture. The processor is 32bit/40bit floating-point processors optimized for high performance automotive audio applications with their large on-chip SRAM and mask-programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). This processor uses two computational units to deliver a significant performance increase over the previous SHARC processors on a range of DSP algorithms. Fabricated in a state-of-the-art, high speed, CMOS process, the processors achieve an instruction cycle time of 3.75ns at 266MHz. With its SIMD computational hardware, the processors can perform 1.596 GFLOPS running at 266MHz.

                      • Single-instruction, multiple-data (SIMD) computational architecture
                      • Code compatible with all other members of the SHARC family
                      • Supply current (internal) is 400mA typical at (1V, 200MHz: tCCLK = 5.00ns)
                      • Input capacitance is 4.7pF typical at (fIN = 1MHz, TCASE = 25°C, VIN= 1.2V)
                      • Instruction rate is 266MHz, on-chip SRAM is 1Mbit, ROM is 4Mbit
                      • Operating temperature is 0°C to +70°C, package style is 208-lead LQFP-EP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Floating Point

                      Data Bus Width

                      -

                      IC Case / Package

                      LQFP-EP

                      No. of MIPS

                      -

                      RAM Memory Size

                      1Mbit

                      Program Memory Size

                      4Mbit

                      Supply Voltage Max

                      1.26V

                      Operating Temperature Min

                      0°C

                      Product Range

                      SHARC Series

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      64 bit

                      Operating Frequency Max

                      266MHz

                      No. of Pins

                      208Pins

                      Interfaces

                      I2C, SPI, UART

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      1.14V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.