Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.140 |
Price for:Each
Minimum: 1
Multiple: 1
$42.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP1802WBCPZ400
Newark Part No.18AM1555
DSP TypeFloating Point
Data Bus Width32 bit, 40 bit
Operating Frequency Max400MHz
IC Case / PackageLFCSP-EP
No. of Pins88Pins
InterfacesSPI, UART
RAM Memory Size13Mbit
No. of Cores-
Program Memory Size-
Supply Voltage Min1.05V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
400MHz
No. of Pins
88Pins
RAM Memory Size
13Mbit
Program Memory Size
-
Supply Voltage Max
3.47V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Bus Width
32 bit, 40 bit
IC Case / Package
LFCSP-EP
Interfaces
SPI, UART
No. of Cores
-
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability