Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $6.240 |
10+ | $4.430 |
25+ | $4.100 |
50+ | $3.650 |
100+ | $3.220 |
250+ | $3.100 |
500+ | $3.000 |
1000+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADT7311WTRZ-RL7
Newark Part No.26AM0686
IC Output TypeDigital
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case / PackageNSOIC
Sensor Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product Range-
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (07-Jul-2017)
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
150°C
Sensor Case Style
NSOIC
Supply Voltage Min
2.7V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability