Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $4.250 |
10+ | $3.220 |
25+ | $2.960 |
50+ | $2.810 |
100+ | $2.680 |
250+ | $2.560 |
500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM1252ASA+
Newark Part No.18AM2426
No. of Channels2Channels
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Data Rate2Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
1.71V
IC Case / Package
NSOIC
Data Rate
2Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability