Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.220 |
10+ | $8.140 |
25+ | $7.790 |
50+ | $7.550 |
100+ | $7.370 |
250+ | $7.360 |
500+ | $6.740 |
1000+ | $6.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL346ACCZ-R2
Newark Part No.26AM0710
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Sensor Case StyleLGA
Supply Voltage Min1.7V
Supply Voltage Max2.75V
Sensitivity Min0
Sensitivity Max0
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
2.75V
Sensitivity Max
0
Product Range
-
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Sensor Case / Package
LGA
Sensitivity Typ
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Supply Voltage Min
1.7V
Sensitivity Min
0
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability