Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $75.340 |
10+ | $70.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$75.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL355BEZ-RL
Newark Part No.26AM0713
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Sensor Case / PackageLCC
No. of Pins14Pins
Sensor Case StyleLCC
Sensitivity Typ400mV/g, 200mV/g, 100mV/g
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Sensitivity Min0
Sensitivity Max0
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
No. of Pins
14Pins
Sensitivity Typ
400mV/g, 200mV/g, 100mV/g
Supply Voltage Max
3.6V
Sensitivity Max
0
Product Range
-
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
2.25V
Sensitivity Min
0
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability