Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $13.160 |
10+ | $11.490 |
25+ | $10.950 |
50+ | $10.580 |
100+ | $10.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL375BCCZ-RL
Newark Part No.26AM0715
Sensing Range - Accelerometer± 200g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ20.5LSB/g
Sensor Case StyleLGA
Supply Voltage Min2V
Supply Voltage Max3.6V
Sensitivity Min0
Sensitivity Max0
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
± 200g
Sensing Axis
X, Y, Z
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Max
0
Product Range
-
MEMS Sensor Output
Digital
Sensor Case / Package
LGA
Sensitivity Typ
20.5LSB/g
Supply Voltage Min
2V
Sensitivity Min
0
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability