Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH05
Newark Part No.25AM3386
Product RangePHR Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH05
Newark Part No.25AM3386
Product RangePHR Series
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions5Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangePHR Series
Wire Gauge24AWG
Jacket ColorMulti-coloured
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Product Range
PHR Series
Jacket Color
Multi-coloured
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate