Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDAC8412FPCZ-REEL
Newark Part No.
Re-Reel78AK3519
Cut Tape78AK3519
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
618 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $116.950 | $116.95 |
| Total Price | $116.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $116.950 |
| 10+ | $98.140 |
| 25+ | $96.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDAC8412FPCZ-REEL
Newark Part No.
Re-Reel78AK3519
Cut Tape78AK3519
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
Supply Voltage Min15V
InterfacesCMOS, Parallel, TTL
Supply Voltage Max5V
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
ADC / DAC Case StylePLCC
No. of Channels4Channels
Output TypeVoltage
IC Case / PackagePLCC
Input Channel TypeParallel
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
15V
Supply Voltage Max
5V
Supply Voltage Range
± 5V to ± 15V
No. of Channels
4Channels
IC Case / Package
PLCC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 5 - 48 hours
Interfaces
Parallel
Interfaces
CMOS, Parallel, TTL
Supply Voltage Range
± 5V to ± 15V
ADC / DAC Case Style
PLCC
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
