Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.040 |
Price for:Each
Minimum: 1
Multiple: 1
$101.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1833A
Newark Part No.01AM3413
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6362CMS8
No. of Bits-
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeADC Driver, Differential Operational Amplifier
Kit ContentsDemo Board LTC6362CMS8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC6362CMS8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6362CMS8
Sample Rate
-
Application Sub Type
ADC Driver, Differential Operational Amplifier
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate