Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#T&R
Newark Part No.20AM2265
Product RangeDS1374C Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#T&R
Newark Part No.20AM2265
Product RangeDS1374C Series
Date FormatBinary
Clock FormatBinary
Clock IC TypeBinary Counter
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins16Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS1374C Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
Binary
Clock IC Type
Binary Counter
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
DS1374C Series
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
2.97V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for DS1374C-33#T&R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability