New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Interface Bridges
                      Print Page

                      DS2482S-100+T&R

                      Interface Bridges, I2C to 1-Wire, 2.9 V, 5.5 V, NSOIC, 8 Pins, -40 °C

                      Date/Lot Code

                      ANALOG DEVICES DS2482S-100+T&R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2482S-100+T&R
                      Newark Part No.73Y1572
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,999 In Stock

                      Need more?

                      471 Delivery in 1-3 Business Days(US stock)
                      6528 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.970
                      10+$2.220
                      25+$2.030
                      50+$1.920
                      100+$1.820
                      250+$1.720
                      500+$1.670
                      1000+$1.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2482S-100+T&R
                      Newark Part No.73Y1572
                      Technical Datasheet

                      Data Sheet

                      Bridge TypeI2C to 1-Wire
                      Supply Voltage Min2.9V
                      Supply Voltage Max5.5V
                      Interface Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DS2482S-100+T&R is a single-channel 1-wire host. It is an I²C-to-1-Wire® bridge device that interfaces directly to standard (100KHz max) or fast (400KHz max) I²C hosts to perform bidirectional protocol conversion between the I²C host and any downstream 1-wire server devices. Internal, factory-trimmed timers relieve the system host processor from generating time-critical 1-wire waveforms, supporting both standard and overdrive 1-wire communication speeds. To optimize 1-wire waveform generation, the DS2482-100 performs slew-rate control on rising and falling 1-wire edges and provides additional programmable features to match drive characteristics to the 1-wire server environment. Programmable, strong pullup features support 1-wire power delivery to 1-wire devices such as EEPROMs and sensors. Typical applications include printers, industrial sensors, medical instruments, cell phones, and PDAs.

                      • Allows easy interface between a I²C microport and a 1-wire server
                      • 1-wire host IO with selectable active or passive 1-wire pullup
                      • Provides reset/presence, 8-bit, single-bit, and 3-bit 1-wire IO sequences
                      • Standard and overdrive 1-wire communication speeds
                      • Two address inputs for I²C address assignment
                      • Minimizes line noise reducing system EMI, slew-controlled 1-wire edges
                      • Supply voltage range from 2.9 to 5.5V at TA=-40°C to +85°C
                      • Operating current is 0.75mA maximum at TA=-40°C to +85°C
                      • 8 SO package
                      • Temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Bridge Type

                      I2C to 1-Wire

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Min

                      2.9V

                      Interface Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for DS2482S-100+T&R

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.