Print Page
Image is for illustrative purposes only. Please refer to product description.
770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.310 |
10+ | $1.720 |
25+ | $1.570 |
50+ | $1.490 |
100+ | $1.400 |
250+ | $1.330 |
500+ | $1.280 |
1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2483R+T
Newark Part No.18AM2466
Bridge TypeI2C to 1-Wire
Supply Voltage Min2.97V
Supply Voltage Max5.25V
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bridge Type
I2C to 1-Wire
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.97V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability