Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $578.870 |
Price for:Each
Minimum: 1
Multiple: 1
$578.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-SOMCRR-EZLITE
Newark Part No.03AM9713
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core ArchitectureBlackfin, ARM, SHARC
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsCarrier Board EV-SOMCRR-EZLITE, 12V Power Supply, 2x USB 2.0 Type A to USB-C Cables, Ethernet Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Carrier Board EV-SOMCRR-EZLITE, 12V Power Supply, 2x USB 2.0 Type A to USB-C Cables, Ethernet Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
Blackfin, ARM, SHARC
Silicon Core Number
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate