Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.520 |
Price for:Each
Minimum: 1
Multiple: 1
$84.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7195EBZ
Newark Part No.80AK2995
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7195BCPZ
No. of Bits24bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board AD7195BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7195BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7195BCPZ
Sample Rate
-
Application Sub Type
Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate