EVAL-ADAF1080-6EBZ

EVAL BOARD, AMR MAG FIELD & SGNL COND

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES EVAL-ADAF1080-6EBZ
ANALOG DEVICES EVAL-ADAF1080-6EBZ
ANALOG DEVICES EVAL-ADAF1080-6EBZ
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAF1080-6EBZ
Newark Part No.70AK8764
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$98.290
Price for:Each
Minimum: 1
Multiple: 1
$98.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAF1080-6EBZ
Newark Part No.70AK8764
Technical Datasheet
IC / Module UsedADAF1080
Kit ContentsEvaluation Board with Ring Architecture Comprised of 6 Sensors ADAF1080BCPZ
SVHCNo SVHC (25-Jun-2025)

Product Overview

EVAL-ADAF1080-6EBZ for evaluating the ADAF1080 integrated ±8mT AMR magnetic field sensor with a ring architecture comprised of 6 sensors. It includes an on-board low dropout (LDO) regulator, multiple ADAF1080 devices, and a summing amplifier to output a single analog voltage. The EVAL-ADAF1080-6EBZ has six sensors for cases where higher accuracy and resistance to interference is required. The ADAF1080 is a single-axis, high-precision, low-field magnetic sensor with integrated signal conditioning. The device incorporates a low-field anisotropic magneto resistive (AMR) sensor with an integrated signal conditioning amplifier, a flip coil with a driver and a calibration coil with a driver for measuring magnetic fields precisely. The ADAF1080 enables, low-noise, wide dynamic range measurement with zero electrical offset, wide bandwidth, and low harmonic distortions with integrated functions.

  • Contactless current measurement
  • ±200A nominal range
  • Up to ±640A extended range
  • Small form factor
  • Low noise
  • Zero-offset over life and temperature
  • Single analog output
  • Plug and play

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Board Type

Evaluation Board

Application Sub Type

AMR Magnetic Field Sensor and Signal Conditioner

SVHC

No SVHC (25-Jun-2025)

IC / Module Used

ADAF1080

Kit Contents

Evaluation Board with Ring Architecture Comprised of 6 Sensors ADAF1080BCPZ

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate