EVAL-ADAF1080SDZ

EVAL BOARD, AMR MAG FIELD & SGNL COND

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES EVAL-ADAF1080SDZ
ANALOG DEVICES EVAL-ADAF1080SDZ
ANALOG DEVICES EVAL-ADAF1080SDZ
ANALOG DEVICES EVAL-ADAF1080SDZ
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAF1080SDZ
Newark Part No.70AK8765
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
QuantityPrice
1+$104.680
Price for:Each
Minimum: 1
Multiple: 1
$104.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAF1080SDZ
Newark Part No.70AK8765
Technical Datasheet
IC / Module UsedADAF1080
Kit ContentsEvaluation Board ADAF1080BCPZ
SVHCNo SVHC (25-Jun-2025)

Product Overview

EVAL-ADAF1080SDZ is an ADAF1080 evaluation board for single axis high precision low field magnetic sensing. It enables the user to simply and quickly achieve precise measurement of magnetic flux density using the high performance of the ADAF1080 and is compatible with the SDP-B controller board. The EVAL-ADAF1080SDZ features the ADAF1080 as a precision field sensor and a graphical user interface (GUI) is available to the user for quick evaluation. The ADAF1080 is a single-axis, high-precision, low-field magnetic sensor with integrated signal conditioning. The device incorporates a low-field anisotropic magneto resistive (AMR) sensor with an integrated signal conditioning amplifier, a flip coil with a driver and a calibration coil with a driver for measuring magnetic fields precisely. The ADAF1080 enables, low-noise, wide dynamic range measurement with zero electrical offset, wide bandwidth, and low harmonic distortions with integrated functions.

  • USB interface
  • Integrated amplifier gain
  • Power-down functionality
  • Synchronization with the ADC sampling
  • Offset zeroing and sensor reset
  • Connector for external access
  • Measurement test points

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Board Type

Evaluation Board

Application Sub Type

AMR Magnetic Field Sensor and Signal Conditioner

SVHC

No SVHC (25-Jun-2025)

IC / Module Used

ADAF1080

Kit Contents

Evaluation Board ADAF1080BCPZ

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate