Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.600 |
| 6+ | $210.600 |
| 10+ | $210.590 |
| 26+ | $198.050 |
Price for:Each
Minimum: 1
Multiple: 1
$210.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1105-SX
Newark Part No.03AM7937
Frequency Min20GHz
Frequency Max40GHz
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleDie
No. of Pins-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
20GHz
Supply Voltage Min
-
RF IC Case Style
Die
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
40GHz
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability