Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.370 |
| 5+ | $41.810 |
| 10+ | $38.240 |
| 25+ | $37.690 |
| 50+ | $37.130 |
| 100+ | $37.110 |
| 250+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1169LP5E
Newark Part No.80AK4788
Frequency14.07GHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Digital IC CaseLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
14.07GHz
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
4.75V
Digital IC Case
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability