Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.190 |
10+ | $9.720 |
25+ | $9.200 |
50+ | $8.860 |
100+ | $8.510 |
250+ | $8.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC241ALP3ETR
Newark Part No.80AK4789
Frequency Min100MHz
Frequency Max4GHz
RF IC Case StyleLFCSP-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
LFCSP-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
4GHz
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability