Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $153.050 |
5+ | $145.560 |
14+ | $138.080 |
Price for:Each
Minimum: 1
Multiple: 1
$153.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC445LP4E
Newark Part No.18AM2532
Frequency Min9.9GHz
Frequency Max11GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
9.9GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
11GHz
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability