Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 10+ | $18.580 |
| 25+ | $17.620 |
| 50+ | $16.970 |
| 100+ | $16.320 |
| 250+ | $15.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC452ST89ETR
Newark Part No.26AM6197
Connector Type ASMA
Connector Type A Gender-
Connector Type BSMA
Connector Type B Gender-
Operating Frequency Min400MHz
Operating Frequency Max2.2GHz
Impedance50ohm
Supply Voltage Min-
Supply Voltage Max5V
Gain Typ9dB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
400MHz
Impedance
50ohm
Supply Voltage Max
5V
Product Range
-
Connector Type A Gender
-
Connector Type B Gender
-
Operating Frequency Max
2.2GHz
Supply Voltage Min
-
Gain Typ
9dB
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability