Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.000 |
5+ | $55.470 |
10+ | $51.930 |
25+ | $51.200 |
50+ | $50.460 |
100+ | $49.110 |
Price for:Each
Minimum: 1
Multiple: 1
$59.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC510LP5E
Newark Part No.80AK4795
Frequency Nom-
Oscillator CaseSMD, 5mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 5mm x 5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability